You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 ohm BNC Twist On Plug - RG58U Cable -
PSG04250
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04250
- Order Code:
- CN15970
- Also Known As:
- RW1-004A
Product Information
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Twist On
- :
- 50ohm
- :
- RG58/U
- :
- -
- :
- Gold Plated Contacts
- :
- -
- :
- Cable Mount
- :
- -
Technical Documents (0)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.70 (£0.84) | ( ) |
10+ | £0.60 (£0.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.