You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Socket To BNC Socket Adaptor, 75 ohm, Nickel Plated Brass Body -
PSG04253
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04253
- Order Code:
- CN15981
- Also Known As:
- RW1-021
Product Overview
- Double ended female adaptor
- Nickel plated body
- Gold plated contacts
Applications
Audio, Communications & Networking, RF Communications, Video & Vision, Datacom, Telecom
Product Information
- :
- BNC
- :
- Receptacle
- :
- BNC
- :
- Receptacle
- :
- Straight Adapter
- :
- 75ohm
- :
- Intra Series Coaxial
- :
- -
Technical Documents (0)
Also Known As
3,341 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,500 more will be available week commencing 21/07/25
1,500 more will be available week commencing 27/08/25
3,000 more will be available week commencing 13/09/25
4,000 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
1,500 more will be available week commencing 21/07/25
1,500 more will be available week commencing 27/08/25
3,000 more will be available week commencing 13/09/25
4,000 more will be available week commencing 15/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.89 (£1.07) | ( ) |
10+ | £0.79 (£0.95) | ( ) |
20+ | £0.50 (£0.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.