You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T Adaptor, TNC Male to 2x BNC Jack -
PSG04289
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04289
- Order Code:
- CN16054
- Also Known As:
- RW2-024
Product Overview
- 2x BNC sockets to TNC Plug adaptor
- Nickel plated Brass body with Gold plated contacts
Applications
Audio, Communications & Networking, RF Communications, Video & Vision, Datacom, Telecom
Product Information
- :
- BNC
- :
- Receptacle
- :
- TNC
- :
- Plug
- :
- Tee Adapter
- :
- 50ohm
- :
- Inter Series Coaxial
- :
- -
Technical Documents (0)
Also Known As
79 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.46 (£2.95) | ( ) |
10+ | £1.95 (£2.34) | ( ) |
100+ | £1.70 (£2.04) | ( ) |
500+ | £1.47 (£1.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.