You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
N Male Crimp Type RG58U -
PSG04290
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04290
- Order Code:
- CN16057
- Also Known As:
- RW3-004A
Product Overview
Applications
Audio, Communications & Networking, RF Communications, Video & Vision, Datacom, Telecom
Product Information
- :
- -
- :
- -
- :
- Crimp
- :
- -
- :
- -
- :
- Straight Adapter
- :
- RG58/U
- :
- Brass
- :
- 50ohm
- :
- N Coaxial
- :
- Nickel Plated Contacts
- :
- Cable Mount
- :
- -
Technical Documents (0)
Also Known As
256 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available week commencing 27/08/25
200 more will be available week commencing 13/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
400 more will be available week commencing 27/08/25
200 more will be available week commencing 13/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.28 (£2.74) | ( ) |
20+ | £1.89 (£2.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.