You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port SVGA Switch Box -
SB472
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- SB472
- Order Code:
- CS14329
- Product Range
- -
- Technical Datasheet:
- SB472 Datasheet
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Standard connections: 15 way Hi-D female
- All lines connected
Applications
Communications & Networking, Computers & Computer Peripherals
Contents
3-set DB25 connectors, 6-set 4.75 x 13mm Hex-nut and 4.75 x 1.5mm screw cap, 1x Knob for A/B switch, 1-set 4 x 12.5mm Screw with pad, 1x 4-28-2 Main heart, 77x 150mm 26AWG insulator, 1-set 0.8mm Metal case, 4x Screw 3 x 6 PWB and 4x Plasto-visco-elastic body.
Product Information
- :
- Data
- :
- Manual
- :
- 2
- :
- DB15 Female
- :
- DB15 Female
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.37 (£18.44) | ( ) |
10+ | £14.22 (£17.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.