You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Extender Over Cat5e / Cat6 -
USB-BOOSTA-1
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- USB-BOOSTA-1
- Order Code:
- CS33574
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055781246258
Product Overview
- Easily extend a USB connection up to 50m with standard network cables
- Supports Cat5e and Cat6 network cables
- Integrated transceivers at both ends prevent signal loss
- Plug and play design, no drivers needed
- Powered by USB, no PSU required
- Coimpliant with USB 1.1 specification
- Supports Win 7/8/10 and Mac OS
Contents
USB transmitter and receiver
Product Information
- :
- USB over Ethernet
- :
- -
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.92 (£22.70) | ( ) |
3+ | £17.44 (£20.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.