You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 A Male to B Male Lead, 1m Black -
USB3-801
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- USB3-801
- Order Code:
- CS19567
- Product Range
- -
- Technical Datasheet:
- USB3-801 Datasheet
Product Overview
- USB 3.0 SuperSpeed
- Supports data transfer speeds of up to 5Gbps
- Backwards compatible with USB 2.0/1.1
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Type B Plug
- :
- USB Type B Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 3.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
887 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 28/08/25
250 more will be available week commencing 09/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
500 more will be available week commencing 28/08/25
250 more will be available week commencing 09/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.07 (£3.68) | ( ) |
10+ | £2.81 (£3.37) | ( ) |
50+ | £2.52 (£3.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.