You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bi-Directional USB-C to DisplayPort 1.4 Adaptor Lead, 2m -
USB3C-DP-BD02
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- USB3C-DP-BD02
- Order Code:
- CS34019
- Product Range
- Pro Signal Bi-Directional USB-C to DisplayPort Leads
- Technical Datasheet:
- USB3C-DP-BD02 Datasheet
Product Range Selector (Pro Signal Bi-Directional USB-C to DisplayPort Leads)
See all from this product rangeProduct Overview
- Bi-directional adaptor cable for connecting USB-C and DisplayPort devices & displays
- Supports resolutions up to 5K (60Hz) and 8K (30Hz) with HDR10
- 7.1 Channel surround sound audio specification
- Supports HBR3 functionality & HDCP 2.2
Contents
Cable only
Footnotes
Product Information
- :
- USB Type C Plug
- :
- DisplayPort Plug
- :
- 6.56ft
- :
- 2m
- :
- Black
- :
- Pro Signal Bi-Directional USB-C to DisplayPort Leads
Technical Documents (1)
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.00 (£21.60) | ( ) |
3+ | £16.57 (£19.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.