You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-Port Cat5e RJ45 Socket Faceplate -
UT-8701
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- UT-8701
- Order Code:
- CS13672
- Product Range
- -
- Technical Datasheet:
- UT-8701 Datasheet
Product Overview
- Faceplate with RJ45 termination
- Backwards compatible with Cat5
- 568A/B UTP wiring layout
- Label slots
- Fits a standard UK, 86 x 86mm backbox (4 socket fits 86 x 147mm backbox)
Contents
Contents: Faceplate, screws and label
Product Information
- :
- Faceplate
- :
- RJ45 Sockets
- :
- 1
- :
- -
- :
- -
- :
- -
Technical Documents (1)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.46 (£4.15) | ( ) |
5+ | £3.14 (£3.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.