You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
900Mb/s Outdoor Wireless Access Point with PoE Injector -
PROAPE900
- Manufacturer:
- PRO WIFI PRO WIFI
- Manufacturer Part No:
- PROAPE900
- Order Code:
- AV28880
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060041669586
Product Overview
- 5GHz Single band wireless speeds up to 900Mb/s
- HI-MAX TDMA and MIMO technology ensures high speed access for more users
- Dual polarised, 5dBi high gain antenna panel
- Wireless AP, Gateway, Bridge & Super WDS modes
- Powered by PoE connection, 24V PoE injector included
- 64/128-bit WEP, WPA/WPA2, WPA/WPA2-PSK wireless security
- Supports up to 4x network SSIDs
- Load balancing and smart roaming support
- Integrated LED display and intuitive controls for simple installation
- Connections: 1x 10/100 LAN, 1x 10/100/1000 WAN
- Dimensions (HxWxD): 260x85x45mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio Visual, Broadcast, Business, Building Automation, Communications & Networking, Imaging, Video & Vision, Security, Signal Processing, Theft Prevention and Traceability
Contents
Access point, Ethernet cable, PoE injector and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £88.88 (£106.66) | ( ) |
| 3+ | £82.82 (£99.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























