You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stream 4 In Wall Wireless Access Point, 1200Mbs -
PROAPW1200-GIGABIT
- Manufacturer:
- PRO WIFI PRO WIFI
- Manufacturer Part No:
- PROAPW1200-GIGABIT
- Order Code:
- AV30345
- Product Range
- Proception WiFi Stream Access Points
- Also Known As:
- GTIN UPC EAN: 5056377509382
- Technical Datasheet:
- PROAPW1200-GIGABIT Datasheet
Product Range Selector (Proception WiFi Stream Access Points)
See all from this product rangeProduct Overview
- Designed to provide access densely populated locations such as student accomodation
- Beamforming technology ensures maximum signal strength
- Dual-band wireless speeds up to 1,200Mb/s with dual MIMO (2.4GHz/5GHz)
- Easy setup QR code method
- Load balancing and smart roaming
- Built-in WiFi channel analysis tool
- RJ45 output
- Requires a 48V PoE injector (PROAPPOE11-48V) or 48V PoE switch (PROAPPOE14-48V)
Product Information
- :
- Proception WiFi Stream Access Points
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.50 (£60.60) | ( ) |
3+ | £47.47 (£56.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.