You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Procell Intense Power AA Professional Alkaline Batteries, 638 Bulk Pack -
IPC1500 BULK
- Manufacturer:
- PROCELL PROCELL
- Manufacturer Part No:
- IPC1500 BULK
- Order Code:
- BT06905
- Product Range
- Procell Intense Power
- Also Known As:
- GTIN UPC EAN: 5000394136885
- Technical Datasheet:
- IPC1500 BULK Datasheet
Product Range Selector (Procell Intense Power)
See all from this product rangeProduct Overview
- High power batteries specifically designed for professional devices
- Designed to power high-drain devices with up to 30% increased longevity
- Stringent quality standards which incorporate parts of the ANSI and IEC battery standards
- Individually date-coded for effective inventory management
- Excellent resistance to corrosion
- Designed to meet all major quality, safety and environmental standards
Contents
Batteries only
Footnotes
Product Information
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- 3112mAh
- :
- 14.5mm
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 638
- :
- AA
- :
- 24.3g
- :
- LR6
- :
- 15A
- :
- -
- :
- Procell Intense Power
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 638
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £212.10 (£254.52) | ( ) |
5+ | £207.05 (£248.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.