You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Procell Constant 9V PP3 Professional Alkaline Batteries, 10 Pack -
PC1604 CON B10
- Manufacturer:
- PROCELL PROCELL
- Manufacturer Part No:
- PC1604 CON B10
- Order Code:
- BT06915
- Product Range
- Procell Constant
- Also Known As:
- GTIN UPC EAN: 5000394157637
- Technical Datasheet:
- PC1604 CON B10 Datasheet
Product Range Selector (Procell Constant)
See all from this product rangeProduct Overview
- Alkaline manganese dioxide battery with size: 9V (6LR61)
- Reliable performance
- Excellent resistance to corrosion
- Typically used in handicap door openers, medical devices and microphones
- Nominal capacity (2mA Cont., .5V cut-off) of 692mAh
- AC impedance of 1692mohm at 1KHz
- Typical weight of 48.7g (1.6oz), typical volume of 22.8cm³ (1.4in³)
- Miniature snap terminals
- Operating temperature range -20°C to 54°C (-4°F to 130°F)
Contents
Batteries only
Product Information
- :
- 9V
- :
- PP3
- :
- Alkaline
- :
- 692mAh
- :
- Miniature Snap Contact
- :
- 48.5mm
- :
- 26.5mm
- :
- 10
- :
- 17.5mm
- :
- 48.7g
- :
- 6LR61
- :
- 1604A
- :
- Procell Constant
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.56 (£18.67) | ( ) |
5+ | £14.95 (£17.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.