You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Procell Constant AAA Professional Alkaline Batteries, 10 Pack - 

PC2400 CON B10

PC2400 CON B10 - Procell Constant AAA Professional Alkaline Batteries, 10 Pack
PC2400 CON B10 - Procell Constant AAA Professional Alkaline Batteries, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROCELL PROCELL
Manufacturer Part No:
PC2400 CON B10
Order Code:
BT06916
Product Range
Procell Constant
Also Known As:
GTIN UPC EAN: 5000394149205
Technical Datasheet:
PC2400 CON B10   Datasheet
See all Technical Docs

Product Range Selector (Procell Constant)

See all from this product range

Product Overview

1.5V, pack of 10 Procell Alkaline Constant power AAA industrial batteries are ideal for powering low drain professional devices which require constant current over a long period of time such as remote controls and glucometers. Delivers longer lasting power (vs. prior Procell Alkaline AAA battery) in low drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement. Guaranteed 10 years in Storage. Manufactured using superior cell design (vs. prior Procell Alkaline AAA) to ensure high-quality cell construction. Design, safety, manufacturing and qualification follow Procell’s stringent battery standards which incorporate parts of the ANSI and IEC battery standards. Designed to meet all major quality, safety and environmental standards: safety: IEC 60086-5, ANSI C 18.1M, Part-2, EU battery directive, quality: ISO 14001 and 9001, Duracell world class continuous improvement program.
  • Alkaline manganese dioxide battery with size: AAA (LR03)
  • Reliable performance
  • Excellent resistance to corrosion
  • Typically used in sensors, security keypads and wireless mouse
  • Nominal capacity (25mA Cont., .8V cut-off) of 1,222mAh
  • AC impedance of 155mohm at 1KHz
  • Typical weight of 11.4g (0.4oz), typical volume of 3.5cm³ (0.2in³)
  • Flat terminals
  • Operating temperature range -20°C to 54°C (-4°F to 130°F)

Contents

Batteries only

Product Information


:
1.5V

:
AAA

:
Alkaline

:
1.222Ah

:
10.5mm

:
44.5mm

:
Raised Positive and Flat Negative

:
10

:
11.4g

:
LR03

:
24A

:
Procell Constant

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5000394149205

465 In stock Need more?

???PF_PDP_RSP_SUP???

£4.30 ( £5.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.30 (£5.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.15 (£4.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --