You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Procell Constant AAA Professional Alkaline Batteries, 1200 Bulk Pack -
PC2400 CON BULK
- Manufacturer:
- PROCELL PROCELL
- Manufacturer Part No:
- PC2400 CON BULK
- Order Code:
- BT06918
- Product Range
- Procell Constant
- Also Known As:
- GTIN UPC EAN: 5000394149120
- Technical Datasheet:
- PC2400 CON BULK Datasheet
Product Range Selector (Procell Constant)
See all from this product rangeProduct Overview
- Reliable performance with constant current for professional, low-drain devices
- Stringent quality standards which incorporate parts of the ANSI and IEC battery standards
- Excellent resistance to corrosion
- Designed to meet all major quality, safety and environmental standards
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- AAA
- :
- Alkaline
- :
- 1.222Ah
- :
- 10.5mm
- :
- Raised Positive and Flat Negative
- :
- 44.5mm
- :
- 1200
- :
- AAA
- :
- 11.4g
- :
- LR03
- :
- 24A
- :
- -
- :
- Procell Constant
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1200
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £318.15 (£381.78) | ( ) |
3+ | £294.92 (£353.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.