You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp On F Connector, 75 Ohm, RG6, Pack of 100 -
PROCON11
- Manufacturer:
- PROCEPTION PROCEPTION
- Manufacturer Part No:
- PROCON11
- Order Code:
- CN23108
- Product Range
- PROCON11
Product Range Selector (PROCON11)
See all from this product rangeProduct Overview
- F type crimp on connector for secure connection fittings
- For 75Ω applications, commonly used with Sky™ and FreeSat™ boxes and any other device requiring an F type connection
- For standard RG6 and WF100 type cables
Product Information
- :
- TV Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 75ohm
- :
- RG6, WF100
- :
- -
- :
- -
- :
- -
- :
- Cable Mount
- :
- PROCON11
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.74 (£21.29) | ( ) |
5+ | £16.27 (£19.52) | ( ) |
10+ | £15.01 (£18.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.