You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Blocked F Type Plug to F Type Socket Terminator, 5MHz to 3000MHz -
PROCON30
Product Range Selector (PROCON30 Series)
See all from this product rangeProduct Overview
- Suitable to terminate unused ports on satellite LNB's, splitters, triplexers, masthead and setback amplifiers
- Ideal for use with amplifiers to prevent RF signal leakage
- Also reduces the chance of stray RF entering the system from unused connections
- All unused ports on splitters should be terminated with these
- For joining two F-type connections together
Product Information
- :
- F
- :
- Plug
- :
- F
- :
- Receptacle
- :
- Straight Adapter
- :
- -
- :
- F Coaxial
- :
- PROCON30 Series
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.99 (£1.19) | ( ) |
5+ | £0.88 (£1.06) | ( ) |
10+ | £0.79 (£0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.