You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Push On Coax Plug, 75 Ohm, Pack of 50 -
PROCON32
Product Range Selector (PROCON32)
See all from this product rangeProduct Overview
- IEC push on connector
- For 75Ω applications, used for joining cable to a female socket or to a TV
- For standard RG6 and WF100 size
Product Information
- :
- TV Coaxial
- :
- Straight Plug
- :
- Push On
- :
- 75ohm
- :
- RG6, WF100
- :
- Cable Mount
- :
- PROCON32
Technical Documents (0)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.42 (£12.50) | ( ) |
5+ | £9.55 (£11.46) | ( ) |
10+ | £8.81 (£10.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.