You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Coax Socket, 75 Ohm, Pack of 50 -
PROCON37
Product Range Selector (PROCON37)
See all from this product rangeProduct Overview
- IEC crimp on connector, for a secure connection
- For 75Ω applications, used for extending a TV lead or joining cable to a male connection such as an FM or DAB outlet
- Suitable for standard RG6 and WF100 cable
Product Information
- :
- TV Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 75ohm
- :
- RG6, WF100
- :
- Cable Mount
- :
- PROCON37
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.01 (£27.61) | ( ) |
5+ | £21.09 (£25.31) | ( ) |
10+ | £19.47 (£23.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.