You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CCTV 2.1mm DC Plug 2x Screw Terminal Adaptors -
PROCON70
- Manufacturer:
- PROCEPTION PROCEPTION
- Manufacturer Part No:
- PROCON70
- Order Code:
- CN23185
- Product Range
- PROCON70 Series
Product Range Selector (PROCON70 Series)
See all from this product rangeProduct Overview
- Positive and negative marks
- For use with all 12V or 24V CCTV cameras
Product Information
- :
- Plug
- :
- -
- :
- 2.1mm
- :
- -
- :
- Cable Mount
- :
- Screw
- :
- -
- :
- -
- :
- -
- :
- PROCON70 Series
Technical Documents (0)
300 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.59 (£0.71) | ( ) |
10+ | £0.57 (£0.68) | ( ) |
50+ | £0.55 (£0.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.