You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Mode Amp Power Supply 12V 300mA 5-862MHz F Type -
PROPSA125
- Manufacturer:
- PROCEPTION PROCEPTION
- Manufacturer Part No:
- PROPSA125
- Order Code:
- AP01841
- Also Known As:
- GTIN UPC EAN: 5060041662242
Product Overview
- Regulated 12V, 500mA plug-in, AC adaptor unit
- For use with proAMP104X (AP01842), proAMP310X (AP01843) and proLINK22
Warnings
Product Information
- :
- ITE
- :
- 100V AC to 240V AC
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.56 (£6.67) | ( ) |
3+ | £5.16 (£6.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.