You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4m x 25m (13ft x 82ft) 100sqm Super Cling Polythene Dust Sheet Roll -
ADPY008
- Manufacturer:
- PRODEC ADVANCE PRODEC ADVANCE
- Manufacturer Part No:
- ADPY008
- Order Code:
- TL22449
- Also Known As:
- GTIN UPC EAN: 5019200293926
Product Overview
- Static charged polythene dust sheet roll that clings to almost any surface
- Quick and simple application - reposition again and again
- Protects surfaces and attracts overspray & sanding dust
- Handy cutter included
- 4m x 25m Roll
Product Information
- :
- Dust Sheet
- :
- Decorating
- :
- -
Technical Documents (0)
Also Known As
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.55 (£6.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.