You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36mm x 50m Low Tack Precision Edge Masking Tape -
ATMT007
- Manufacturer:
- PRODEC ADVANCE PRODEC ADVANCE
- Manufacturer Part No:
- ATMT007
- Order Code:
- TL22454
- Also Known As:
- GTIN UPC EAN: 5019200120208
Product Range Selector (ProDec Advance - Precision Masking Tape)
See all from this product rangeProduct Overview
- High tech masking tape developed to give excellent barrier properties, eliminating paint bleed for razor-sharp lines
- Suitable for delicate surfaces - always try a small area first
- Remove within 24 hours of application
- Testing on a small unobtrusive area before use is recommended
- Width x Length: 1.5" x 50m
Product Information
- :
- -
- :
- Masking
- :
- Yellow
- :
- -
- :
- 164ft
- :
- 50m
- :
- 1.5"
- :
- 36mm
- :
- ProDec Advance - Precision Masking Tape
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.03 (£4.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.