You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

115mm x 5m Sanding Mesh, 120 Grit - 

PASMV120

PASMV120 - 115mm x 5m Sanding Mesh, 120 Grit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PASMV120
Order Code:
TL17067
Product Range
-
Also Known As:
GTIN UPC EAN: 5019200058532

Product Overview

Hi-tech mesh construction allows dust to escape. Suitable for a wide variety of tasks & surfaces including plaster, timber & metal.
  • High clog resistance
  • Fine mesh allows dust to escape
  • For use on wood or metal
  • Hand or machine use
  • Dimensions (WxL): 115mm x 5m

Product Information


:
Roll

:
Black

:
-

:
115mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5019200058532

4 In stock Need more?

???PF_PDP_RSP_SUP???

£5.45 ( £6.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.45 (£6.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --