You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Square Aluminium Pop Up Work Platform, 0.6m -
DWDK606
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- DWDK606
- Order Code:
- SI19989
- Product Range
- Prodec - Work Platforms
- Also Known As:
- GTIN UPC EAN: 5019200023097
Product Range Selector (Prodec - Work Platforms)
See all from this product rangeProduct Overview
- Lightweight but sturdy aluminium work stand
- Legs lock into place for safety
- Square deck for greater freedom of movement
- Up to 150kg load limit
- Platform Dimensions (WxL): 600mm x 600mm
- Height: 500mm
- Conforms to EN131 safety standard
Product Information
- :
- 0.5m
- :
- Prodec - Work Platforms
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.44 (£79.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.