You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wet & Dry Sanding Paper Assorted Grit, 10 Pack -
PAWD10A
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PAWD10A
- Order Code:
- TL17073
- Product Range
- Prodec - PAWD
- Also Known As:
- GTIN UPC EAN: 5019200058471
Product Range Selector (Prodec - PAWD)
See all from this product rangeProduct Overview
- Resin bonded durable sheets
- Ideal for sanding metal, wood, painted surfaces and plastic
- Dimensions: 230mm x 280mm each sheet
- Supplied in a pack of 10
Contents
4x P120, 3x P240, 3x P320
Product Information
- :
- Assorted
- :
- 300mm
- :
- 230mm
- :
- Black
- :
- Prodec - PAWD
Technical Documents (0)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.56 (£4.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.