You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2" (50mm) Premier Synthetic Paint Brush -
PBPT044
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PBPT044
- Order Code:
- TL22440
- Also Known As:
- GTIN UPC EAN: 5019200237722
Product Range Selector (ProDec - Premier Paint Brushes)
See all from this product rangeProduct Overview
- Finest quality pure synthetic filaments for a superb trade finish
- Full bodied head for excellent pick up and smooth release
- For use with all paints - especially suited to emulsion and water-based gloss
- 2" For cutting in, doors, cabinets and railings
Product Information
- :
- 50mm
- :
- 2"
- :
- Synthetic
- :
- Wood
- :
- -
- :
- -
- :
- ProDec - Premier Paint Brushes
Technical Documents (0)
Also Known As
396 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.42 (£2.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.