You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

55cm x 25m Decorating Pre-Masked Polythene Dust Sheet Roll - 

PDPY012

PDPY012 - 55cm x 25m Decorating Pre-Masked Polythene Dust Sheet Roll
PDPY012 - 55cm x 25m Decorating Pre-Masked Polythene Dust Sheet Roll
PDPY012 - 55cm x 25m Decorating Pre-Masked Polythene Dust Sheet Roll
PDPY012 - 55cm x 25m Decorating Pre-Masked Polythene Dust Sheet Roll
PDPY012 - 55cm x 25m Decorating Pre-Masked Polythene Dust Sheet Roll
PDPY012 - 55cm x 25m Decorating Pre-Masked Polythene Dust Sheet Roll
PDPY012 - 55cm x 25m Decorating Pre-Masked Polythene Dust Sheet Roll
PDPY012 - 55cm x 25m Decorating Pre-Masked Polythene Dust Sheet Roll
PDPY012 - 55cm x 25m Decorating Pre-Masked Polythene Dust Sheet Roll

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRODEC PRODEC
Manufacturer Part No:
PDPY012
Order Code:
SA04589
Also Known As:
GTIN UPC EAN: 5019200209712

Product Range Selector (ProDec - Dust Sheet Rolls)

See all from this product range

Product Overview

With the addition of a strip of ProDec's Precision Edge masking tape plus a static charge to help it cling to vertical surfaces, this product enables you to mask off walls and windows when rolling or spraying ceilings, as well as protecting floors and furniture like other polythene sheets. The dustproof, waterproof and recyclable LDPE sheeting gives lightweight yet effective protection against drips, splashes and spills of paint, paste and other liquids and Precision Edge not only secures it in place, it prevents paint bleed, with a low tack adhesive that ensures newly painted or delicate surfaces aren't damaged when it is removed. It is supplied in a 25m roll folded to a compact size - simply apply the masking tape to the desired length, cut the roll to minimise wastage, then unfold the sheet full or part way.
  • Lightweight yet effective dustproof, waterproof and recyclable LDPE polythene dust sheet
  • For protecting walls, floors and furniture against paint drips, splashes, spills, dust and dirt
  • Top edge pre-masked with low tack grade ProDec Precision Edge masking tape, enabling the sheet to be secured in place
  • Ideal for masking off walls and windows when rolling or spraying ceilings
  • Static charge helps the sheet to cling horizontally and vertically to almost any surface
  • 25m Long sheet supplied in a compact, fold-out roll that can be cut to size to minimise wastage
  • 55cm (21") Width ideal for smaller jobs and protecting the tops of walls when spraying ceilings

Product Information


:
Quick Stick Adhesive

:
Masking

:
Transparent

:
-

:
82.02ft

:
25m

:
21"

:
550mm

:
ProDec - Dust Sheet Rolls

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5019200209712

40 In stock Need more?

???PF_PDP_RSP_SUP???

£3.28 ( £3.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.28 (£3.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --