You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" x 1.75" (228mm x 44mm) Heavy Duty Woven Paint Roller Refill -
PRRE005
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PRRE005
- Order Code:
- TL22421
- Also Known As:
- GTIN UPC EAN: 5019200111213
Product Range Selector (ProDec - Paint Roller Refill)
See all from this product rangeProduct Overview
- Woven acrylic roller with an excellent blend of performance & cost
- Suitable for a wide range of paint & surface types
- The most popular fabric used by tradesmen for emulsion & masonry paint
- 9” For interior/exterior walls & ceilings
Product Information
- :
- -
- :
- 44mm
- :
- 228mm
- :
- Woven Fabric
- :
- -
- :
- Paint
- :
- ProDec - Paint Roller Refill
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.52 (£3.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.