You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" (100mm) Medium Pile Tiger Stripe Mini Paint Roller Refills, 10 Pack -
PRRE040
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PRRE040
- Order Code:
- TL24265
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019200111565
Product Overview
- Durable, trade quality woven synthetic fabric
- Excellent paint pick-up and release for a smooth trade finish
- 12mm Medium pile ideal for emulsion paints
- Suitable for smooth and semi-smooth surfaces
Product Information
- :
- -
- :
- -
- :
- 100mm
- :
- -
- :
- -
- :
- Paint
- :
- -
Technical Documents (0)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.44 (£5.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.