You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Wool, Medium Grade, 400g -
STEEL WOOL, GRADE 1
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- STEEL WOOL, GRADE 1
- Order Code:
- SA1WW
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019200004171
Product Overview
- Suitable for fine cabinet work, dulling of varnish, polishing of metals, etc.
- Medium grade
- Average Weight: 400g
Product Information
- :
- -
- :
- Medium
- :
- 400g
- :
- -
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.27 (£6.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























