You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3U 19" Rack Flight Case, 33cm Depth -
CR103BLKM
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- CR103BLKM
- Order Code:
- DP36828
- Product Range
- PROEL 19" Flight Cases
- Also Known As:
- GTIN UPC EAN: 8032496549796
Product Range Selector (PROEL 19" Flight Cases)
See all from this product rangeProduct Overview
- Materials: 8mm thick phenolic bond marine plywood, black laminated scratch-resistant covering, steel ball corner & aluminium profile
- Internal finishing: Black painted
- Latch: 4x Small steel galvanised butterfly
- Handles: 2x Galvanised steel spring loaded
- Front rack rail, inner depth 330mm
- Complete set of screws, washers and nuts supplied
- Double lid front/back
- Weight: 8.6kg
Applications
Audio, Commercial, Communications & Networking, Construction, Installations, Harsh Environment, Enclosures
Product Information
- :
- Plywood
- :
- Black
- :
- 300mm
- :
- 800mm
- :
- 600mm
- :
- PROEL 19" Flight Cases
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.95 (£115.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.