You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3U 19" Rack Flight Case, 45cm Depth - 

CR203BLKM

CR203BLKM - 3U 19" Rack Flight Case, 45cm Depth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROEL PROEL
Manufacturer Part No:
CR203BLKM
Order Code:
DP36835
Product Range
PROEL 19" Flight Cases
Also Known As:
GTIN UPC EAN: 8032496549819

Product Range Selector (PROEL 19" Flight Cases)

See all from this product range

Product Overview

19" Professional rack case, made with 5-ply, phenolic bond marine plywood, 9mm thickness, with 450mm rackable depth. Black laminated water- and scratch-resistant covering and black inner painting, provided with recessed steel galvanised butterfly latches, recessed spring-loaded handles with rubber grip, steel ball-corner and stiffener. It also features professional aluminium profile and industrial grade rubber feet. Front and rear double rack rails and rack rail screws, washers, cage nuts are included. Front and back lids are foamed with eggs-sheet foam and mounted velcro straps for managing leads and accessories.
  • Materials: 9mm phenolic bond marine plywood, covered with scratch-resistant plastic laminate, ball corners in galvanised steel, anodised aluminum profiles
  • Reinforcements in galvanised steel
  • Internal finishing: Black painted
  • Latch: 4x Butterfly recessed galvanised steel
  • Handles: 1x Recessed spring-loaded with rubber grip
  • Front and rear double rack rails and numbers of install rack rail screws, washers, cage nuts are included
  • Black rubber feet
  • Weight: 11.7kg

Applications

Audio, Commercial, Construction, Installations, Harsh Environment, Enclosures

Product Information


:
Plywood

:
Black

:
300mm

:
600mm

:
687mm

:
PROEL 19" Flight Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8032496549819

9 In stock Need more?

???PF_PDP_RSP_SUP???

£126.25 ( £151.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £126.25 (£151.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £111.10 (£133.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --