You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Heavy Duty Speaker Stand 1850-3200mm, 60kg -
DHSS30
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- DHSS30
- Order Code:
- ST04487
- Product Range
- PROEL Speaker Stands
- Also Known As:
- GTIN UPC EAN: 8032496397526
Product Range Selector (PROEL Speaker Stands)
See all from this product rangeProduct Overview
- Steel tubes
- Die-cast aluminium
- Lifting mechanism with mechanical brake
- Adjustable height: 1850 to 3200mm
- Maximum load: 60kg
- Weight: 9.5kg
Applications
Audio, Music, Hobby & Education, Staging
Product Information
- :
- PROEL Speaker Stands
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £156.55 (£187.86) | ( ) |
4+ | £151.31 (£181.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.