You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70W Active Studio Monitor 5.25" -
EK5NF
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- EK5NF
- Order Code:
- LS05702
- Product Range
- EIKON Active Nearfield Monitors
- Also Known As:
- GTIN UPC EAN: 8032496464167
Product Range Selector (EIKON Active Nearfield Monitors)
See all from this product rangeProduct Overview
- Proprietary integrated elliptical waveguide with accurate directivity control
- Long excursion 5.25" woofer with lightweight fiber glass composite cone
- 0.75" Soft dome tweeter for detailed response and high resolution sound
- Precisely calculated front tuning port for greater low frequency extension
- HF adjustment for a flexible control of high frequency response
- Sophisticated, carefully designed crossover filters and an improved analog resolution
- High headroom Class AB 25W+45W amplifiers with dual accurate clip limiter
- Dispersion (HxV): 90°x60°
- EQ Response: 55Hz to 20kHz
- Max. SPL: 104dB
- Inputs: XLR, RCA & 6.3mm jack mono
- Construction: Vinyl laminated MDF cabinet with ABS front
- Power supply: 120/230V AC, 50/60Hz
- Dimensions (HxWxD): 285x185x230mm
- Weight: 5.0kg
Applications
Audio, Education, Hobby & Education, Music
Product Information
- :
- 55Hz
- :
- 20kHz
- :
- 285mm
- :
- 185mm
- :
- 230mm
- :
- EIKON Active Nearfield Monitors
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £129.28 (£155.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.