You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2150mm Professional Aluminium Speaker - 

FRE300BK

FRE300BK - 2150mm Professional Aluminium Speaker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROEL PROEL
Manufacturer Part No:
FRE300BK
Order Code:
DP38090
Also Known As:
GTIN UPC EAN: 4515260027941

Product Overview

Height adjustable lightweight aluminium speaker stand, featuring steel security pin.
  • Screw locking system and steel security pin
  • Base dimension diameter: 1320mm
  • Minimum Height: 1350mm
  • Maximum height: 2150mm
  • Upper end tube diameter: 35mm
  • Maximum loading weight: 35kg
  • Weight: 1.7kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4515260027941

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£31.81 ( £38.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.81 (£38.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £27.71 (£33.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --