You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10 IN Compact Mixer - 

PLAYMIX10

PLAYMIX10 - 10 IN Compact Mixer
PLAYMIX10 - 10 IN Compact Mixer
PLAYMIX10 - 10 IN Compact Mixer
PLAYMIX10 - 10 IN Compact Mixer
PLAYMIX10 - 10 IN Compact Mixer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROEL PROEL
Manufacturer Part No:
PLAYMIX10
Order Code:
DP37611
Also Known As:
GTIN UPC EAN: 8032496914594

Product Range Selector (PROEL PLAYMIX Series - Compact Mixers)

See all from this product range

Product Overview

PLAYMIX is a series of mixers created by PROEL to offer in a very compact and stylish package a high inputs density, a full set of features and a superior audio quality, at a very convenient price point. PLAYMIX mixers are available in 3 models, with the same channel and master functions, but offering 6, 8 or 10 inputs respectively. The mono MIC/LINE channels feature low-noise, high-headroom microphone preamps, 3-band EQ with sweep MIDs and HPF, and 60mm control faders, for a full control of your sound.
  • A high-quality 24-bit built-in DSP with 100 studio-grade presets of single and combined effect (REVERBS, DELAYS, MODULATIONS)
  • 48KHz stereo USB audio interface for playing/recording thru PC connection
  • A built-in MP3 player from USB memory key or BLUETOOTH interface
  • On-the-go stereo recording on USB memory key
  • An advanced DIGITAL section with LCD display
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8032496914594

5 In stock Need more?

???PF_PDP_RSP_SUP???

£125.42 ( £150.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £125.42 (£150.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --