You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1580mm Professional Microphone Stand with Fixed Boom -
RSM195BK
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- RSM195BK
- Order Code:
- DP38086
- Product Range
- PROEL - RMS Series - Microphones Stands with Boom
- Also Known As:
- GTIN UPC EAN: 4515260028122
Product Range Selector (PROEL - RMS Series - Microphones Stands with Boom)
See all from this product rangeProduct Overview
- Construction materials: Steel - Die-cast aluminium - Soft grip nylon - Nylon
- Base Dimension Diameter: 720mm
- Minimum Height: 975mm
- Maximum height:1580mm
- Boom length: 820mm
- 3/8” end threaded with 5/8” adaptor included
- Weight: 2.2 kg
Product Information
- :
- PROEL - RMS Series - Microphones Stands with Boom
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 06/11/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 06/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.07 (£30.08) | ( ) |
| 2+ | £21.04 (£25.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























