You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Subwoofer, 10", 350W -
S10A
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- S10A
- Order Code:
- LS05935
- Product Range
- Proel - S Series
- Also Known As:
- GTIN UPC EAN: 8032496649243
Product Range Selector (Proel - S Series)
See all from this product rangeProduct Overview
- Compact and powerful, active 10" HBP sub-woofer
- 700W peak power
- Provides a higher efficiency compared to direct radiation sub-woofers
- Guarantees a much better coupling of the tuning ducts with the external air
- Reduces distortion and air turbulence, for a more defined sound and deep and punchy lows
- Class D amplifier modules with SMPS (Switch Mode Power Supply) generates a massive amount of continuous power
- Includes a stereo pre-amp section, 24dB/oct. crossover filters with selectable frequency and phase reverse switch
- Cabinets are built with 15/18mm plywood and finished with extra-durable polyurethane paint
Product Information
- :
- 46Hz
- :
- 160kHz
- :
- 420mm
- :
- 315mm
- :
- 495mm
- :
- Proel - S Series
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £227.25 (£272.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.