You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20x XLR Sockets Galvanised Metal Sheet Stage Box, 30m -
TN1604LU30
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- TN1604LU30
- Order Code:
- DP38097
- Also Known As:
- GTIN UPC EAN: 8032496043041
Product Range Selector (Proel - TN1604 Series - 20x XLR Lockable Sockets Galvanised Metal Sheet Stage Boxes)
See all from this product rangeProduct Overview
- 80/20 tin welding
- Cable mount terminal covers
- Highly resistant to temperatures up to 150°C
- Configurations up to 40 channels
- Inputs: 16x XLR sockets
- Outputs: 4x XLR Plugs
- 20 Cable pairs
Product Information
- :
- XLR Socket, 3 Way
- :
- XLR Plug, 3 Way
- :
- 98.43ft
- :
- 30m
- :
- Black
- :
- Proel - TN1604 Series - 20x XLR Lockable Sockets Galvanised Metal Sheet Stage Boxes
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £386.33 (£463.60) | ( ) |
2+ | £336.49 (£403.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.