You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8x XLR Lockable Sockets Galvanised Metal Sheet Stage Box, 20m - 

TN8INLU20

TN8INLU20 - 8x XLR Lockable Sockets Galvanised Metal Sheet Stage Box, 20m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROEL PROEL
Manufacturer Part No:
TN8INLU20
Order Code:
DP38096
Product Range
Proel - TN8IN Series - 8x XLR Lockable Sockets Galvanised Metal Sheet Stage Boxes
Also Known As:
GTIN UPC EAN: 8032496043287

Product Range Selector (Proel - TN8IN Series - 8x XLR Lockable Sockets Galvanised Metal Sheet Stage Boxes)

See all from this product range

Product Overview

Galvanised metal sheet stage box with highly resistant epoxy paint. Built in accordance with the security regulations in force at present, and manufactured with the most sophisticated equipment. XLR metal connections, 'CMN' series multicore cable with separate earth and high quality assembly.
  • 80/20 tin welding
  • Cable mount terminal covers
  • Highly resistant to temperatures up to 150°C
  • Configurations up to 40 channels
  • Inputs: 8x XLR sockets

Product Information


:
XLR Socket, 3 Way

:
XLR Socket, 3 Way

:
65.62ft

:
20m

:
Black

:
Proel - TN8IN Series - 8x XLR Lockable Sockets Galvanised Metal Sheet Stage Boxes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8032496043287

6 In stock Need more?

???PF_PDP_RSP_SUP???

£159.08 ( £190.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £159.08 (£190.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £146.03 (£175.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --