You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4GHz USB & Wireless Bodypack Transmitter -
U24B
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- U24B
- Order Code:
- MP35808
- Product Range
- Proel Licence Free Wireless Bodypack Transmitters
- Also Known As:
- GTIN UPC EAN: 8032496467151
Product Range Selector (Proel Licence Free Wireless Bodypack Transmitters)
See all from this product rangeProduct Overview
- Operates on 2.4GHz licence free band
- Intelligent frequency hopping for stable connection
- Can operate over a distance of up to 25m (100ft)
- Wireless pairing technology avoids interference from broadcast devices
- Frequency response: 50Hz-15kHz
- Supplied with a cardioid condenser headset microphone
- Powered by 2x AA alkaline batteries
- Up to 20h of operating time
Applications
Audio, Music, Live Events, Wireless
Product Information
- :
- -
- :
- 2.404GHz
- :
- 50Hz
- :
- 15kHz
- :
- Proel Licence Free Wireless Bodypack Transmitters
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £91.74 (£110.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.