You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12" 2 Way Active Stage Monitor, 750W - 

WD12AV2

New
WD12AV2 - 12" 2 Way Active Stage Monitor, 750W
WD12AV2 - 12" 2 Way Active Stage Monitor, 750W
WD12AV2 - 12" 2 Way Active Stage Monitor, 750W
WD12AV2 - 12" 2 Way Active Stage Monitor, 750W
WD12AV2 - 12" 2 Way Active Stage Monitor, 750W
WD12AV2 - 12" 2 Way Active Stage Monitor, 750W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROEL PROEL
Manufacturer Part No:
WD12AV2
Order Code:
LS06416
Product Range
PROEL - WD1xAV2 Series - 2 Way Active Stage Monitor Speakers
Also Known As:
GTIN UPC EAN: 8032496633686

Product Range Selector (PROEL - WD1xAV2 Series - 2 Way Active Stage Monitor Speakers)

See all from this product range

Product Overview

The WEDGE Series PROEL has set a standard for affordable and road-proof stage monitors, able to offer a highly valuable monitoring solution, with perfect sound intelligibility and high SPL in low-profile and portable enclosures. The Version 2 of this very successful series represents a major step forward, with several design’s refinements and feature’s improvements. The lightweight class D amplifier modules with SMPS have been completely re-designed, to provide the utmost reliability even when the system is stressed at the highest sound pressure levels. Coupled to a sophisticated analog processing, they provide an extremely detailed response, particularly in the vocal range, and a remarkable resistance to feedback. Two tailored EQ PRESETS are available for the use of the speaker not only for stage monitoring (MONITOR), but also as a MAIN SOUND SYSTEM (FOH). The stylish design of the cabinets, with integrated handles, recessed connection panel and pole socket, has been optimized reducing further the profile and, therefore, the footprint on the stage. Knowing very well the mistreatment the stage monitors are usually subjected to, we have greatly improved the strength of the cabinet's polyurethane painting, making them resistant to any abuse.
  • Active 2 Way coaxial stage monitor
  • 1” compression driver with 1.35” VC
  • 12” Woofer with 2.5” VC
  • 350W total power (700W peak)
  • 300W class D + 50 W class AB power module with SMPS
  • Dual Limiter circuit
  • 2 EQ Presets for Monitor or FOH (Front-Of-House) use
  • SPL Max 124dB
  • Low-profile, lightweight plywood cabinet with black ultra-durable polyurethane paint
  • Reinforced metal grille with dust protection
  • Recessed connection panel for added protection
  • 2 recessed handles for easy transport
  • Pole socket

Product Information


:
50Hz

:
20kHz

:
310mm

:
510mm

:
440mm

:
PROEL - WD1xAV2 Series - 2 Way Active Stage Monitor Speakers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8032496633686

1 In stock Need more?

???PF_PDP_RSP_SUP???

£279.16 ( £334.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £279.16 (£334.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --