You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Active Wedge Stage Monitor, 500W, 10" Woofer -
WX10A
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- WX10A
- Order Code:
- LS06139
- Product Range
- PROEL - WX Series - Active 2 Way Wedge Stage Monitors
- Also Known As:
- GTIN UPC EAN: 8032496472667
Product Range Selector (PROEL - WX Series - Active 2 Way Wedge Stage Monitors)
See all from this product rangeProduct Overview
- Active 2 Way coaxial stage monitor
- 1” compression driver with 1” VC
- 10” woofer with 2” VC
- 500W total power
- Class D power amplifier with SMPS
- Dual LIMITER circuit
- 2 optimised EQ PRESETS for MONITOR or FOH (Front-Of-House) use
- SPL MAX 123 dB
- Ultra-compact, lightweight cabinet with black ultra-durable polyurethane paint
- Reinforced metal grille
- Recessed handle for easy transport
- Pole socket
Product Information
- :
- 70Hz
- :
- 20kHz
- :
- 396mm
- :
- 390mm
- :
- 270mm
- :
- PROEL - WX Series - Active 2 Way Wedge Stage Monitors
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £217.99 (£261.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.