You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Vis Vest, Orange XXXL -
HV05 XXXL
- Manufacturer:
- PROFORCE PROFORCE
- Manufacturer Part No:
- HV05 XXXL
- Order Code:
- HE35663
- Also Known As:
- GTIN UPC EAN: 5055286100116
- Technical Datasheet:
- HV05 XXXL Datasheet
Product Range Selector (Proforce - HV05 Hi-Vis Vests)
See all from this product rangeProduct Overview
- EN471 ā Class 2 (Visibility)
- Hook and loop fastening front
- 120g Knitted reflective fabric
- Incorporates 50mm depth reflective tape
- Self fabric finished edge binding
- CE Marked Standard: EN ISO 20471:2013 & EN343:2003
Product Information
- :
- Hi Vis Waistcoat
- :
- Orange
- :
- XXX Large
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- Proforce - HV05 Hi-Vis Vests
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.22 (£2.66) | ( ) |
10+ | £2.00 (£2.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.