You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9.7mm PCB Mount Omnidirectional Microphone Element -
AOM-4540P-R.
- Manufacturer:
- PROJECTS UNLIMITED PROJECTS UNLIMITED
- Manufacturer Part No:
- AOM-4540P-R.
- Order Code:
- MP33979
- Product Range
- PUI Audio - PCB Microphones
- Technical Datasheet:
- AOM-4540P-R. Datasheet
Product Range Selector (PUI Audio - PCB Microphones)
See all from this product rangeProduct Overview
- PCB mount design
- Super clarity, distortion-free response
- Compact design
- Tolerance: ±3%
Product Information
- :
- Microphone
- :
- Omnidirectional
- :
- 20Hz
- :
- 20kHz
- :
- 1.5VDC
- :
- 10VDC
- :
- 500µA
- :
- -40dB
- :
- 2.2kohm
- :
- 2.2kohm
- :
- PUI Audio - PCB Microphones
Technical Documents (1)
15 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 24/11/25
10 more will be available week commencing 24/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.57 (£0.68) | ( ) |
| 10+ | £0.52 (£0.62) | ( ) |
| 25+ | £0.50 (£0.60) | ( ) |
| 50+ | £0.47 (£0.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























