You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (127mm) Micro Cutters Full Flush Cut -
PA-101
- Manufacturer:
- PRO'S KIT PRO'S KIT
- Manufacturer Part No:
- PA-101
- Order Code:
- TL08717
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710810387340
- Technical Datasheet:
- PA-101 Datasheet
Product Overview
- S55C material, 52˚±2˚ HRC body, 60˚±3˚ HRC cutting edge
- Ø 1.3mm copper application, 130mm OAL
- Accurately machined, conductive handle
Product Information
- :
- Precision
- :
- 130mm
- :
- Flush
- :
- 1.3mm
- :
- 60°
- :
- -
Technical Documents (1)
Also Known As
282 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
864 more will be available week commencing 18/08/25
864 more will be available week commencing 18/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.24 (£5.09) | ( ) |
5+ | £4.01 (£4.81) | ( ) |
10+ | £3.79 (£4.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.