You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1" (25mm) Suction Table Vice -
PD-372
- Manufacturer:
- PROSKIT INDUSTRIES PROSKIT INDUSTRIES
- Manufacturer Part No:
- PD-372
- Order Code:
- TL23564
- Product Range
- -
- Technical Datasheet:
- PD-372 Datasheet
Product Overview
- 25mm Jaw Capacity: Perfect for holding small components and delicate parts
- Powerful Suction Base: Ensures a secure grip on smooth surfaces for stability
- Adjustable Swivel Design: Allows for versatile positioning of the workpiece
- Compact & Portable: Ideal for small workspaces and mobile projects
- Durable Construction: Built to withstand the demands of precision work and small repairs
Product Information
- :
- -
- :
- 25mm
- :
- -
Technical Documents (1)
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.07 (£4.88) | ( ) |
3+ | £3.55 (£4.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.