You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Helping Hand Octopus Clamp Kit -
SN-394
- Manufacturer:
- PROSKIT INDUSTRIES PROSKIT INDUSTRIES
- Manufacturer Part No:
- SN-394
- Order Code:
- SD02969
- Product Range
- -
- Technical Datasheet:
- SN-394 Datasheet
Product Overview
- Including 1x magnifier arm, 1x magnet arm, and 4x crocodile clips
- Maximum thickness of table or bench edge: 40mm (1.5")
Product Information
- :
- Helping Hands
- :
- Soldering, Gluing or Assembling Jobs
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.26 (£6.31) | ( ) |
3+ | £4.79 (£5.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.