You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ProSound Shotgun Super Cardioid Condenser On Camera Video Microphone -
PROS-10CM
- Manufacturer:
- PROSOUND PROSOUND
- Manufacturer Part No:
- PROS-10CM
- Order Code:
- MP35757
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5026686002997
Product Overview
- Highly directional, super-cardioid polar pattern and smooth off-axis response
- Ensures great sound quality and maximum side noise rejection
- This lightweight microphone is far easier to handle on set than other shotgun microphones
- Conformal coating ensures superior performance in adverse weather conditions
- Suitable for Vloggers, YouTubers and street interviewers that are looking for a more portable and lightweight rig
- Widely compatible with all major camera brands
- TRRS audio cable with 3.5mm plug
Product Information
- :
- 0
- :
- -
- :
- 20Hz
- :
- 12kHz
- :
- -
- :
- 3.5mm Stereo Jack Plug
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.46 (£35.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.